The MS3400D24-7D is a wall mount circular connector with 16 contacts and a crimp termination method. It has a straight body orientation and a single port. The connector is designed for use with PIN contact gender and is suitable for applications requiring a high level of connectivity.
Conesys MS3400D24-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys MS3400D24-7D to view detailed technical specifications.
No datasheet is available for this part.