The MS3400L20-7D is a circular connector with 8 contacts, terminated by crimping, and a straight body orientation. It is designed for wall mount applications and has a single port. The connector features a pin contact gender and is manufactured by Conesys.
Conesys MS3400L20-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Conesys MS3400L20-7D to view detailed technical specifications.
No datasheet is available for this part.