The MS3400L24-27D is a 7-pin circular connector with a straight body orientation and crimp termination method. It is designed for wall mount applications and features a single port. The connector is manufactured by Conesys and is categorized as a general-purpose circular connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |