The MS3401DJS22D-27D is a 9-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a single port. The connector has a PIN contact gender and supports a single terminal. It is manufactured by Conesys and is categorized as a general-purpose circular connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |