The MS3401DJS24F-7D is a cable mount circular connector with 16 contacts, a straight body orientation, and a crimp termination method. It features a PIN contact gender and a RCP gender. The connector has 16 terminals and 1 port. It is designed for general use in the category of circular connectors.
Conesys MS3401DJS24F-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys MS3401DJS24F-7D to view detailed technical specifications.
No datasheet is available for this part.