Conn Circular PIN 104 POS Crimp ST Cable Mount 104 Terminal 1 Port
Conesys MS3401DJS44E-52D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 104 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 104 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys MS3401DJS44E-52D to view detailed technical specifications.
No datasheet is available for this part.