The MS3401L20-11S is a 13-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mounting and features a single port. The connector has a type of circular and a gender of receptacle. It is manufactured by Conesys and is categorized under connectors and interconnects.
Checking distributor stock and pricing after the page loads.
Conesys MS3401L20-11S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |