This is a 2-contact circular connector with a crimp termination method and a straight body orientation. It is designed for cable mounting and features a PIN contact gender. The connector has a general-purpose design and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Conesys MS3401L20-23P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |