The MS3401L20-29P connector features a circular design with 17 contacts, a PIN gender, and crimp termination method. It is a cable mount connector with a straight body orientation. The connector has 17 terminals and a single port. It is designed for general use and meets the requirements of its intended application.
Checking distributor stock and pricing after the page loads.
Conesys MS3401L20-29P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 17 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 17 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |