This is a 2-contact circular cable mount connector with a PIN gender and crimp termination method. It has a straight body orientation and a cable mount design. The connector has 2 number of terminals and 1 number of ports. It is designed for general use.
Checking distributor stock and pricing after the page loads.
Conesys MS3401L32-5P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |