This circular connector features 35 SKT contacts and 35 RCP terminals, with a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector is suitable for general use in various industries.
Checking distributor stock and pricing after the page loads.
Conesys MS3401L32-7E technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |