The MS3401L32-8D is a 30-contact circular connector with a crimp termination method and straight body orientation. It features a cable mount design and a PIN contact gender. The connector has 30 terminals and a single port. It is designed for general use in various applications.
Checking distributor stock and pricing after the page loads.
Conesys MS3401L32-8D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |