Conn Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Conesys MS3401L32-8E technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |