The MS3401L40-56P is a cable mount circular connector with 85 contacts, featuring a straight body orientation and RCP gender. It has a termination method of crimp and a contact gender of PIN. The connector is designed for use with a single port and is manufactured by Conesys.
Checking distributor stock and pricing after the page loads.
Conesys MS3401L40-56P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |