The MS3401L40-62E is a 60-contact circular connector with a crimp termination method and straight body orientation. It features a cable mount design with a single port and supports SKT and RCP contact genders. This connector is suitable for a variety of applications and is designed for use with cable mounting.
Checking distributor stock and pricing after the page loads.
Conesys MS3401L40-62E technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 60 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 60 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |