The MS3406DJ20B-7D is an 8-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a single port. The connector is manufactured by Conesys and is categorized as a general-purpose circular connector.
Conesys MS3406DJ20B-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys MS3406DJ20B-7D to view detailed technical specifications.
No datasheet is available for this part.