Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conesys MS3456W22-22S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.