Audio Codec 4ADC / 3DAC 24bit 76-Pin QFN
Conexant DSAC-L709-21CH technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.