Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
Conexcon 2564-2061 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.