
The 3558 series triple row vertical pin header, with a 2.54 mm (0.100\") pitch, is designed for board-to-board applications. It is available in configurations from 6 to 120 circuits and mates with 3453 series sockets. The connector features 0.64 mm square pins and offers various plating options including tin, gold flash over nickel, and selective gold over nickel. Different pin lengths are available to suit specific requirements. The insulator is made of PBT UL 94 V-0, and contacts are brass. It operates within a temperature range of -40°C to +105°C and is RoHS compliant. Electrical characteristics include a voltage rating of less than 250V, a current rating of less than 3A, and contact resistance below 20 mΩ. It has a dielectric withstanding voltage of 600 V AC/minute and insulation resistance greater than 1000 MΩ, with capacitance less than 2 pF at 1 KHz. Mechanically, it provides a pin retention force to the insulator greater than 0.50 Kgf and a durability of 50 cycles. Standard pin height 'H' options are 5.86 mm and 7.62 mm.
Conexcon 3558-6-18-2 technical specifications.
| Series | 3558 |
| Pitch | 2.54mm (0.100") |
| Number of Circuits | 6 to 120 |
| Mating Connector | 3453 series sockets2.54 mm pitch |
| Pin Type | 0.64 mm square pin |
| Insulator Material | PBT UL 94 V-0 |
| Contact Material | Brass |
| Operating Temperature | -40 to +105°C |
| Voltage Rating | Less than 250V |
| Current Rating | Less than 3A |
| Contact Resistance | Less than 20mΩ |
| Dielectric Withstanding Voltage | 600 V AC/minute |
| Insulation Resistance | Greater than 1000MΩ |
| Capacitance | Less than 2 pF at 1 KHz |
| Pin Retention Force to Insulator | Greater than 0.50Kgf |
| Durability | 50cycles |
| Contact Plating Option (T=6) | 30μ" gold over nickel |
| No. Of Contacts | 18 |
| Pin Dimension H (C=2) | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Conexcon 3558-6-18-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.