Conn Housing F 6 POS 5.08mm Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
Conexcon 5081-2061 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.