Conn Power RCP 24 POS 3mm ST Thru-Hole
Conexcon 5740-1241 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 3mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conexcon 5740-1241 to view detailed technical specifications.
No datasheet is available for this part.