Conn Power HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port Reel
Conexcon 5755-T041E technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 3mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.