Conn Telephone/Telecom F 8 POS 2.54mm RA Thru-Hole 8 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |