Thermal Interface Products ZPI Foil 48V 45x45mm
Conflux ZPI-30-1003 technical specifications.
| Diameter | 45mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Thickness | 0.3mm |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.