Thermal Interface Products ZPI Foil 230V 67.5x85mm
Conflux ZPI-30-1005 technical specifications.
| Length | 85mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 230V |
| Thickness | 0.3mm |
| Width | 67.5mm |
| RoHS | Compliant |
No datasheet is available for this part.