Thermistors - PTC 95 x 150 x 0.35mm 2W
Conflux ZPZ-30-1006 technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Termination | SMD/SMT |
| Tolerance | 15% |
| RoHS | Compliant |
No datasheet is available for this part.