This Qseven System on Module (SOM) features a dual-core Intel Atom processor running at 1.33 GHz with a 6W TDP and 1MB data cache. It supports up to 2GB of DDR3L SODIMM system memory at 1066MHz. Display outputs include DP, HDMI, LVDS, and VGA, with resolutions up to 2560x1600. Connectivity includes Gigabit Ethernet via Intel I210, two SATA ports, 11 USB ports, one CAN bus, one I2C interface, and one UART. This SOM is compatible with Android, Linux, and various Windows operating systems, including Windows 10 IoT Enterprise.
Checking distributor stock and pricing after the page loads.
Congatec 015103 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Android|Linux|Linux Yocto|MoonIsland / WindRiver IDP|Win 7|Win 7 Embedded Compact|Win 8|Win 8 Embedded|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise |
| Processor Number | E3825 |
| Processor Cores | Dual Core |
| Processor Speed | 1.33GHz |
| Processor Thermal Design Power | 6W |
| Data Cache Size | 1MB |
| Number of System Memory | 2 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 2G(Typ)B |
| System Memory Speed | 1066MHz |
| System Memory Type | DDR3L |
| Display Interface | DP|HDMI|LVDS|VGA |
| Display Type | CRT|LCD |
| Graphic Card Resolution | 1920x1200@LVDS/1920x1200@HDMI/2560x1600@DPPixels |
| VGA | 1 |
| Video In | No |
| Ethernet Controller Type | Intel I210 |
| Ethernet Speed | 1000Mbps |
| SPI | 1 |
| GPIO | 0 |
| USART | 0 |
| CAN | 1 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 1 |
| USB | 11 |
| Windows | Win 7|Win 8|Win 8 Embedded|Win Embedded Standard |
| Linux | Linux |
| Android | Android |
| Medical Application | Yes |
| Intel Technologies | Intel Virtualization Technology/Intel 64 Technology/Intel HD Audio Technology |
| JTAG Support | No |
| BIOS | AMI UEFI |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.