System on Module (SOM) featuring an Intel Pentium processor and 8GB DDR3L system memory operating at 1867MHz. Supports Linux, Linux Yocto, Windows 10, Windows 10 IoT Core, and Windows 10 IoT Enterprise. Integrated Intel Gen 9 graphics deliver resolutions up to 4096x2160@DP, with multiple display interfaces including DP, eDP, HDMI, LVDS, and MIPI-CSI. Connectivity includes Intel I211 Gigabit Ethernet, 2 SATA ports, 6 USB ports, 1 SPI, 1 CAN, 1 I2C, and 1 UART.
Checking distributor stock and pricing after the page loads.
Congatec 015500 technical specifications.
| Processor Type | Intel |
| Processor Family | Pentium |
| Operating Systems | Linux|Linux Yocto|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise |
| Chipset Type | Integrated in SoC |
| Number of System Memory | 2 |
| System Memory Maximum Size | 8GB |
| System Memory Speed | 1867MHz |
| System Memory Type | DDR3L |
| Display Interface | DP|eDP|HDMI|LVDS|MIPI-CSI |
| Display Type | LCD |
| Graphic Card Resolution | 1920x1200@LVDS|3840×2160@eDP|3840×2160@HDMI|4096×2160@DPPixels |
| Display Chipset Type | Intel Gen 9 |
| VGA | 0 |
| Video In | No |
| Ethernet Controller Type | Intel I211 |
| Ethernet Speed | 1000Mbps |
| SPI | 1 |
| GPIO | 0 |
| USART | 0 |
| CAN | 1 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 1 |
| USB | 6 |
| Windows | Win 10|Win 10 IoT Core|Win 10 IoT Enterprise |
| Linux | Linux|Linux Yocto |
| JTAG Support | No |
| BIOS | AMI Aptio UEFI 8MB |
| Audio Interfaces | 0 |
No datasheet is available for this part.