Qseven System on Module (SOM) featuring a quad-core Intel Pentium N4200 processor clocked at 1.1 GHz with a 6W TDP. Supports up to 8GB DDR3L system memory at 1867MHz across two slots. Integrated Intel Gen 9 graphics deliver resolutions up to 4096x2160 via DP, 3840x2160 via eDP and HDMI, and 1920x1200 via LVDS. Connectivity includes Intel I211 Gigabit Ethernet, 2x SATA, 6x USB, 1x SPI, 1x CAN, 1x I2C, and 1x UART. Compatible with Linux, Linux Yocto, Win 10, Win 10 IoT Core, and Win 10 IoT Enterprise.
Checking distributor stock and pricing after the page loads.
Congatec 015523 technical specifications.
| Processor Type | Intel |
| Processor Family | Pentium |
| Operating Systems | Linux|Linux Yocto|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise |
| Processor Number | N4200 |
| Processor Cores | Quad Core |
| Processor Speed | 1.1GHz |
| Processor Thermal Design Power | 6W |
| Data Cache Size | 2MB |
| Chipset Type | Integrated in SoC |
| Number of System Memory | 2 |
| System Memory Maximum Size | 8GB |
| System Memory Speed | 1867MHz |
| System Memory Type | DDR3L |
| Display Interface | DP|eDP|HDMI|LVDS|MIPI-CSI |
| Display Type | LCD |
| Graphic Card Resolution | 1920x1200@LVDS|3840×2160@eDP|3840×2160@HDMI|4096×2160@DPPixels |
| Display Chipset Type | Intel Gen 9 |
| VGA | 0 |
| Video In | No |
| Ethernet Controller Type | Intel I211 |
| Ethernet Speed | 1000Mbps |
| SPI | 1 |
| GPIO | 0 |
| USART | 0 |
| CAN | 1 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 1 |
| USB | 6 |
| Windows | Win 10|Win 10 IoT Core|Win 10 IoT Enterprise |
| Linux | Linux|Linux Yocto |
| Intel Technologies | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT |
| JTAG Support | No |
| BIOS | AMI Aptio UEFI 8MB |
| Audio Interfaces | 0 |
No datasheet is available for this part.