High-performance System on Module (SOM) featuring a 16-core Intel Xeon processor clocked at 1.3 GHz with 24MB data cache and 45W TDP. Supports up to 48GB DDR4 SODIMM memory at 2133MHz. Integrated Intel I210AT/IT Ethernet controller offers 10/100/1000/10000Mbps speeds. Includes 2 SATA ports and 8 USB interfaces. Compatible with Linux Ubuntu 14.10 and Win 10 64-bit. Pinout Type 7.
Congatec 047500 technical specifications.
| Processor Type | Intel |
| Processor Family | Xeon |
| Operating Systems | Linux|Win Embedded |
| Processor Number | D-1577 |
| Processor Cores | 16 Core |
| Processor Speed | 1.3GHz |
| Processor Thermal Design Power | 45W |
| Data Cache Size | 24MB |
| Chipset Type | SoC Integrated |
| Number of System Memory | 2 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 48GB |
| System Memory Speed | 2133MHz |
| System Memory Type | DDR4 |
| VGA | 0 |
| Video In | No |
| Ethernet Controller Type | Intel I210AT/Intel I210IT |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps/10000Mbps |
| SPI | 1 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 2 |
| USB | 8 |
| Windows | Win 10 64-bit |
| Linux | Linux Ubuntu 14.10 |
| Medical Application | No |
| Pinout Type | Type 7 |
| Intel Technologies | Intel Turbo Boost/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set 64-bit/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.