Industrial motherboard featuring a 2GHz Quad-Core Intel Atom x7-E3950 processor. Supports 8GB LPDDR4 system memory at 2400MHz, with four memory slots. Integrated Intel Gen 9 HD graphics deliver up to 4096x2160 resolution via eDP, 1920x1200 via DP++, and 1920x1200 via LVDS, compatible with CRT and LCD displays. Dual Intel I211 Gigabit Ethernet controllers provide 10/100/1000Mbps connectivity. Includes one SATA port, five USB ports, and a Cirrus Logic CS4207 sound card. Operates within a 0°C to 60°C temperature range.
Congatec 048100 technical specifications.
| Processor Type | Intel |
| Processor Speed | 2GHz |
| Operating Systems | Android|Linux|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise |
| Processor Family | Atom |
| Number of System Memory | 4 |
| Processor Number | x7-E3950 |
| System Memory Maximum Size | 8GB |
| Processor Cores | Quad Core |
| System Memory Type | LPDDR4 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I211 |
| Ethernet Card Number of Connectors | 2 |
| On Board Ethernet Card | Yes |
| System Memory Speed | 2400MHz |
| Chipset Type | Integrated in SoC |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@DP++|1920x1200@LVDS|4096x2160@eDPPixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel Gen 9 HD |
| On Board Sound Card Type | Cirrus Logic CS4207 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 5 |
| BIOS | AMI Aptio |
| Type | Industrial Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 100mm |
| Product Depth | 72mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.