Industrial Motherboard featuring a dual-core Intel Atom x5-E3930 processor clocked at 1.8GHz. Supports up to 4GB LPDDR4 system memory at 2133MHz. Includes dual Intel I211 Gigabit Ethernet controllers (10/100/1000Mbps) and integrated Intel Gen 9 HD graphics capable of resolutions up to 4096x2160. Offers 1 SATA port, 5 USB ports, and onboard Cirrus Logic CS4207 audio. Compatible with Android, Linux, Windows 10, Win 10 IoT Core, and Win 10 IoT Enterprise.
Congatec 048102 technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.8GHz |
| Operating Systems | Android|Linux|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise |
| Processor Family | Atom |
| Number of System Memory | 4 |
| Processor Number | x5-E3930 |
| System Memory Maximum Size | 4GB(Typ) |
| Processor Cores | Dual Core |
| System Memory Type | LPDDR4 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I211 |
| Ethernet Card Number of Connectors | 2 |
| On Board Ethernet Card | Yes |
| System Memory Speed | 2133MHz |
| Chipset Type | Integrated in SoC |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@DP++|1920x1200@LVDS|4096x2160@eDPPixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel Gen 9 HD |
| On Board Sound Card Type | Cirrus Logic CS4207 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 5 |
| BIOS | AMI Aptio |
| Type | Industrial Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 100mm |
| Product Depth | 72mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.