Industrial motherboard featuring a 2GHz Quad-Core Intel Atom x7-E3950 processor. Supports up to 8GB LPDDR4 system memory at 2400MHz. Integrated Intel Gen 9 HD graphics deliver resolutions up to 4096x2160 pixels via eDP, 1920x1200 via DP++, and 1920x1200 via LVDS, compatible with CRT and LCD displays. Includes dual Intel I210 Gigabit Ethernet controllers, one SATA port, five USB ports, and an onboard Cirrus Logic CS4207 sound card. Operates reliably in industrial environments from -40°C to 85°C.
Congatec 048110 technical specifications.
| Processor Type | Intel |
| Processor Speed | 2GHz |
| Operating Systems | Android|Linux|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise |
| Processor Family | Atom |
| Number of System Memory | 4 |
| Processor Number | x7-E3950 |
| System Memory Maximum Size | 8GB |
| Processor Cores | Quad Core |
| System Memory Type | LPDDR4 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I210 |
| Ethernet Card Number of Connectors | 2 |
| On Board Ethernet Card | Yes |
| System Memory Speed | 2400MHz |
| Chipset Type | Integrated in SoC |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@DP++|1920x1200@LVDS|4096x2160@eDPPixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel Gen 9 HD |
| On Board Sound Card Type | Cirrus Logic CS4207 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 5 |
| BIOS | AMI Aptio |
| Type | Industrial Motherboard |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 100mm |
| Product Depth | 72mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.