Industrial Motherboard featuring a 2GHz Quad-Core Intel Atom x7-E3950 processor. Supports up to 8GB DDR3L system memory at 1866MHz across two SODIMM sockets. Integrated Intel Gen 9 HD graphics deliver resolutions up to 3840x2160 pixels for CRT and LCD displays. Connectivity includes dual Intel I211 Gigabit Ethernet ports, four SATA ports, and seven USB ports. Compatible with Android, Linux (Wind River, Yocto), Wind River VxWorks, Win 10, and Win 10 IoT operating systems, operating within a 0°C to 60°C temperature range.
Congatec 052801 technical specifications.
| Processor Type | Intel |
| Processor Speed | 2GHz |
| Operating Systems | Android|Linux Wind River|Linux Yocto|Wind River VxWorks|Win 10|Win 10 IoT |
| Processor Family | Atom |
| Number of System Memory | 2 |
| Processor Number | x7-E3950 |
| System Memory Maximum Size | 8GB |
| Processor Cores | Quad Core |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I211 |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1866MHz |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 2560x1600|3840x2160Pixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel Gen 9 HD |
| On Board Sound Card Type | Cirrus CS4207 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 4 |
| USB | 7 |
| BIOS | AMI Aptio |
| Type | Industrial Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.