
The Congatec conga-B945/L2400 is a single-board computer with a 1.66GHz operating frequency and 4GB of DDR2 memory. It supports multiple interfaces including I2C, USB, Ethernet, SATA, and PCI. The board operates within a temperature range of 0 to 60°C and consumes up to 15W of power. The device is available in a bulk packaging configuration.
Congatec conga-B945/L2400 technical specifications.
| Frequency | 1.66GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 15W |
| Series | conga-B945 |
| RoHS | Compliant |
No datasheet is available for this part.
