
The conga-B945/L7400 module operates at a frequency of 1.5GHz and features a memory size of 4GB with DDR2 and L2 cache types. It supports multiple interfaces including I2C, USB, Ethernet, SATA, and PCI. The module has a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It requires an operating supply voltage of 12V and consumes a maximum power of 17W. The module is packaged in bulk.
Sign in to ask questions about the Congatec conga-B945/L7400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Congatec conga-B945/L7400 technical specifications.
| Frequency | 1.5GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 17W |
| Series | conga-B945 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-B945/L7400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
