
The conga-B945 is a socket module with a 2.16GHz processor, 4GB of DDR2 memory and a 4MB L2 cache. It operates within a temperature range of 0 to 60°C and consumes up to 34W of power. The module supports I2C, USB, Ethernet, SATA, and PCI interfaces and is available in bulk packaging.
Sign in to ask questions about the Congatec conga-B945-socket/T7400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Congatec conga-B945-socket/T7400 technical specifications.
| Frequency | 2.16GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 34W |
| Series | conga-B945 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-B945-socket/T7400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
