
Computer-On-Modules - COM COM EXPRESS AMD ONTARIO T56N 1.6GHz
Congatec conga-BAF/T56N technical specifications.
| Frequency | 1.6GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 8GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Power Consumption | 18W |
| RoHS | Compliant |
No datasheet is available for this part.