
The Conga-BM67/B810 is a 1.6GHz DDR3 module with 16GB of memory and an L2 cache. It operates within a temperature range of 0°C to 60°C and consumes up to 35W of power. The module supports multiple interfaces, including I2C, USB, Ethernet, SATA, and PCI. It is designed to run on a 12V supply voltage.
Congatec conga-BM67/B810 technical specifications.
| Frequency | 1.6GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 16GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 35W |
| Series | conga-BM67 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-BM67/B810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.