
Computer-On-Modules - COM COM EXPRESS INTEL PENRYN SL9400
Congatec conga-BS45/SL9400 technical specifications.
| Frequency | 1.86GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 8GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 17W |
| Series | conga-BS45 |
| RoHS | Compliant |
No datasheet is available for this part.