
The conga-BS57/U3405 is a single-board computer from Congatec featuring a 1.07GHz processor, 8GB of DDR3 RAM, and a 2MB L2 cache. It supports a range of interfaces including I2C, USB, Ethernet, SATA, and PCI. The board operates within a temperature range of 0°C to 60°C and requires a 12V supply voltage. The conga-BS57/U3405 consumes up to 18W of power.
Sign in to ask questions about the Congatec conga-BS57/U3405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Congatec conga-BS57/U3405 technical specifications.
| Frequency | 1.07GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 8GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 18W |
| Series | conga-BS57 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-BS57/U3405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
