
The conga-BS67/i3-2340UE is a single board computer with a 1.3GHz processor, 16GB of DDR3 memory, and a 12V operating supply voltage. It features a range of interfaces, including I2C, USB, Ethernet, SATA, and PCI. The board operates within a temperature range of 0°C to 60°C and consumes up to 17W of power. It is part of the conga-BS67 series.
Sign in to ask questions about the Congatec conga-BS67/i3-2340UE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Congatec conga-BS67/i3-2340UE technical specifications.
| Frequency | 1.3GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 16GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 17W |
| Series | conga-BS67 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-BS67/i3-2340UE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.