
The Congatec conga-BS67/i7-2655LE Single Board Computer operates at a frequency of 2.2GHz and requires a 12V operating supply voltage, consuming a maximum of 25W of power. This board features 16GB of DDR3 memory with an L2 cache, allowing it to operate within a temperature range of 0°C to 60°C. The conga-BS67/i7-2655LE Single Board Computer supports a range of interfaces, including I2C, USB, Ethernet, SATA, and PCI.
Sign in to ask questions about the Congatec conga-BS67/i7-2655LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Congatec conga-BS67/i7-2655LE technical specifications.
| Frequency | 2.2GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 16GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 25W |
| Series | conga-BS67 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-BS67/i7-2655LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.