
The conga-CA/Z510-1G is a 1.1GHz DDR2 module with 1GB of memory and a L2 cache. It operates within a temperature range of 0°C to 60°C and consumes up to 5W of power. The module supports various interfaces including I2C, USB, Ethernet, SATA, and PCI. It is designed to run on a 12V supply voltage.
Congatec conga-CA/Z510-1G technical specifications.
| Frequency | 1.1GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 5W |
| Series | conga-CA |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-CA/Z510-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.