Congatec CONGA-CA/Z510-512 technical specifications.
| Frequency | 1.1GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Length | 95mm |
| Max Operating Temperature | 60°C |
| Memory Size | 512MB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 5W |
| Series | conga-CA |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Congatec CONGA-CA/Z510-512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.