
The Conga-CA/Z530-1G is a 1GB DDR2 memory module that operates at a frequency of 1.6GHz. It requires a 12V power supply and consumes 5W of power. This module is designed for use in industrial environments, where it can function within a temperature range of 0°C to 60°C. The Conga-CA/Z530-1G supports multiple interfaces, including I2C, USB, Ethernet, SATA, and PCI. Its compact dimensions measure 95mm in length and width.
Congatec CONGA-CA/Z530-1G technical specifications.
| Frequency | 1.6GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Length | 95mm |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 5W |
| Series | conga-CA |
| Width | 95mm |
| RoHS | Compliant |
No datasheet is available for this part.
