
The conga-CA/Z530-512PCIe is a PCIe module from Congatec with a frequency of 1.6GHz and 512MB of DDR2 memory with L2 cache. It operates within a temperature range of 0 to 60°C and requires a 12V supply voltage. The module consumes 5W of power and supports multiple interfaces including I2C, USB, Ethernet, SATA, and PCI.
Congatec conga-CA/Z530-512PCIe technical specifications.
| Frequency | 1.6GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 512MB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 5W |
| Series | conga-CA |
| RoHS | Compliant |
No datasheet is available for this part.
