
The conga-CA6/E620 is a 2GB DDR2 module with a memory size of 2GB and an operating supply voltage of 12V. It operates at a frequency of 600MHz and has a power consumption of 3.3W. The module is designed to operate within a temperature range of 0°C to 60°C. It supports various interfaces including I2C, USB, Ethernet, SATA, and PCI. The conga-CA6/E620 is part of the conga-CA6 series.
Congatec conga-CA6/E620 technical specifications.
| Frequency | 600MHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 3.3W |
| Series | conga-CA6 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-CA6/E620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
