
The conga-CA6/E660 is a module with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It operates at a frequency of 1.3GHz and has a power consumption of 3.6W. The module features 2GB of DDR2 memory and an L2 cache. It supports multiple interfaces including I2C, USB, Ethernet, SATA, and PCI. The operating supply voltage is 12V.
Congatec conga-CA6/E660 technical specifications.
| Frequency | 1.3GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 3.6W |
| Series | conga-CA6 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-CA6/E660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
